845-118-525-207

Heilind Number:EDA845-118-525-207
Manufacturer:EDAC
Manufacturer Number:845-118-525-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-525-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-525-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features 118 copper alloy contact positions in a dual-row configuration, ensuring reliable signal transmission. The UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105 °C. With a compact .1-inch pitch and .2-inch row spacing, this connector offers efficient space utilization without compromising on performance. Its straight mount orientation facilitates easy installation, making it ideal for a wide range of applications in electronics and telecommunications. Elevate your connectivity solutions with this green-colored connector, engineered for excellence in every detail.