845-118-525-208

Heilind Number:EDA845-118-525-208
Manufacturer:EDAC
Manufacturer Number:845-118-525-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-525-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-525-208

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With two rows of copper alloy contacts, it offers reliable power delivery with an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing ensure precise alignment, accommodating 118 positions for extensive connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in various environments. Ideal for industrial applications, it ensures secure and stable connections for your PCB assemblies.Upgrade your connectivity solutions with this versatile connector, perfect for demanding electronic systems.