845-118-525-212

Heilind Number:EDA845-118-525-212
Manufacturer:EDAC
Manufacturer Number:845-118-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-525-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-525-212

Detailed Description

Enhance your PCB connectivity with this durable and efficient Board To Board Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliability in various applications. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless and secure connections. Its straight mount orientation and 118 positions make it ideal for efficient data transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees performance even in demanding environments. Upgrade your connectivity solutions with this high-quality connector.