845-118-525-502

Heilind Number:EDA845-118-525-502
Manufacturer:EDAC
Manufacturer Number:845-118-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-525-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable power transmission with an amperage of 3A. Its two rows of Copper Alloy contacts, spaced at .1 inches with .2 inches between rows, offer seamless interconnection for up to 118 positions. Designed for straight mounting orientation, it guarantees easy integration into your circuitry. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications, making it a versatile and essential component for any electronic project. Upgrade your connectivity solutions with this top-of-the-line connector.