845-118-525-503

Heilind Number:EDA845-118-525-503
Manufacturer:EDAC
Manufacturer Number:845-118-525-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-525-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-525-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 118 positions arranged in two rows with a pitch of .1 inches for optimal signal transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in a wide operating temperature range from -40 to 105 °C. With a straight mount orientation and a row spacing of .2 inches, this connector offers easy installation and efficient space utilization. Upgrade your electronic systems with this essential component, perfect for various applications in the industrial, automotive, and telecommunications sectors.