845-118-525-507

Heilind Number:EDA845-118-525-507
Manufacturer:EDAC
Manufacturer Number:845-118-525-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-525-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-525-507

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector offers reliable power transmission with an amperage of 3A. Its dual-row design with 118 positions allows for efficient data transfer, while the copper alloy contact material ensures long-lasting durability. The .1-inch pitch and .2-inch row spacing provide precise alignment on your PCB. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications, from consumer electronics to industrial equipment.Upgrade your connectivity solutions with this versatile and dependable connector.