845-118-525-802

Heilind Number:EDA845-118-525-802
Manufacturer:EDAC
Manufacturer Number:845-118-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-525-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-525-802

Detailed Description

Enhance your PCB connection setup with this high-quality Board to Board Connector. Featuring two rows for efficient data transfer, it boasts a total of 118 positions with a compact .1-inch pitch. The connector is crafted from durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in harsh environments with an operating temperature range of -40 to 105°C. Each contact is made from robust Copper Alloy, guaranteeing secure and efficient conductivity. With a straight mount orientation and convenient .2-inch row spacing, it's easy to integrate into your existing setup. Perfect for various applications in the electronics industry, this connector is a must-have for seamless board-to-board connections. Elevate your connectivity game with this essential component.