845-118-525-803

Heilind Number:EDA845-118-525-803
Manufacturer:EDAC
Manufacturer Number:845-118-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-525-803

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation even in challenging environments. With two rows and 118 positions, it offers ample connectivity for your applications. The copper alloy contact material guarantees efficient signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for seamless integration. Designed for straight mount orientation, it provides easy installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial use. Upgrade your connectivity solutions with this essential component.