845-118-525-804

Heilind Number:EDA845-118-525-804
Manufacturer:EDAC
Manufacturer Number:845-118-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-525-804

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector, a vital component for seamless data transmission. This high-performance connector features 118 positions spread across 2 rows, ensuring efficient signal transfer in your electronic devices. Crafted with precision, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, guaranteeing reliable performance even in harsh industrial environments. The contact material, Copper Alloy, further enhances conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy and secure connection. With a straight mount orientation, installation is a breeze, and the wide operating temperature range of -40 to 105 °C ensures optimal functionality in diverse conditions. Upgrade your connectivity game with this essential component, designed for maximum performance and durability.