845-118-525-807

Heilind Number:EDA845-118-525-807
Manufacturer:EDAC
Manufacturer Number:845-118-525-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-525-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-525-807

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Featuring a vibrant green hue, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate for optimal safety. With two rows and a total of 118 positions, it offers ample connectivity for your devices. The contact material, made of Copper Alloy, ensures reliable signal transmission. Designed for straight mount orientation, it provides seamless integration onto your PCB. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for efficient connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide variety of applications in the electronics industry. Elevate your circuit board assembly with this essential component, perfect for achieving seamless and secure connections.