845-118-525-808

Heilind Number:EDA845-118-525-808
Manufacturer:EDAC
Manufacturer Number:845-118-525-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-525-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-525-808

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows and a total of 118 positions, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees reliable conductivity. Designed for convenience, the connector has a pitch of .1 inches and a row spacing of .2 inches, allowing for easy installation. Its straight mount orientation further simplifies the setup process. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. Upgrade your PCB assembly with this essential component and experience seamless connectivity like never before.