845-118-525-812

Heilind Number:EDA845-118-525-812
Manufacturer:EDAC
Manufacturer Number:845-118-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-525-812

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 118 positions, ensuring efficient and reliable data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with precision, the contacts are made of Copper Alloy, offering excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it provides a perfect fit for your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether for professional or personal use, this connector is a must-have for any electronics enthusiast. Upgrade your connectivity solutions today.