845-118-540-201

Heilind Number:EDA845-118-540-201
Manufacturer:EDAC
Manufacturer Number:845-118-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-540-201

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring two rows and a total of 118 positions, this connector ensures efficient and reliable communication between PCBs. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and longevity, while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.