845-118-540-203

Heilind Number:EDA845-118-540-203
Manufacturer:EDAC
Manufacturer Number:845-118-540-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-540-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-540-203

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With a compact pitch of .1 inch and row spacing of .2 inch, it offers precise and efficient connections for up to 118 positions. Crafted with high-quality Copper Alloy contacts, it guarantees reliable signal transmission. Its straight mount orientation facilitates easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for diverse industrial applications. Upgrade your connectivity solutions with this essential component.