845-118-540-207

Heilind Number:EDA845-118-540-207
Manufacturer:EDAC
Manufacturer Number:845-118-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-540-207

Detailed Description

Enhance connectivity within your electronic devices with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector boasts a compact form factor with two rows of 118 positions each, facilitating efficient data transfer. Its durable housing, crafted from UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh operating conditions, with an impressive temperature range of -40 to 105 °C. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Perfect for green PCBs, this connector is a must-have for any tech enthusiast or professional seeking high-performance connectivity solutions.