845-118-540-212

Heilind Number:EDA845-118-540-212
Manufacturer:EDAC
Manufacturer Number:845-118-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-540-212

Detailed Description

Enhance your PCB connections with our Board To Board PCB Connector, featuring 118 positions for seamless, high-speed data transmission. Designed with precision, this connector ensures reliable performance with a 3A amperage capacity. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Boasting a 0.1-inch pitch and 0.2-inch row spacing, it offers efficient signal transfer. Crafted with copper alloy contacts, it ensures optimal conductivity. With a straight mount orientation, this connector is easy to install, even in tight spaces. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your connectivity with this essential component.