845-118-540-502

Heilind Number:EDA845-118-540-502
Manufacturer:EDAC
Manufacturer Number:845-118-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-540-502

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance even in harsh environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers precise and secure connections. Featuring 118 positions, it allows for efficient data transmission. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your electronics with this essential connector.