845-118-540-512

Heilind Number:EDA845-118-540-512
Manufacturer:EDAC
Manufacturer Number:845-118-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-540-512

Detailed Description

Enhance connectivity in your electronic projects with our innovative Board To Board PCB Connector. Featuring a sleek green design and crafted with high-quality UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance. With two rows of 118 copper alloy contacts, each with a pitch of .1 inch, it facilitates seamless data transmission. The straight mount orientation and precise row spacing of .2 inch guarantee a secure and efficient connection. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environmental conditions. Upgrade your PCB assemblies with this essential component for optimal functionality and performance.