845-118-540-807

Heilind Number:EDA845-118-540-807
Manufacturer:EDAC
Manufacturer Number:845-118-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-540-807

Detailed Description

Enhance connectivity within your electronic devices with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row layout with a total of 118 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and high-performance Copper Alloy contacts, it guarantees long-lasting reliability. The .1-inch pitch and .2-inch row spacing allow for precise alignment and secure attachment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Upgrade your PCB connections with this essential component, now available in a sleek green color.