845-118-540-808

Heilind Number:EDA845-118-540-808
Manufacturer:EDAC
Manufacturer Number:845-118-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-540-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation for easy assembly. With two rows and 118 positions, it offers ample connectivity options for your electronic devices. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in harsh environments. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity. Its .1-inch pitch and .2-inch row spacing allow for precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component for seamless data transfer and power distribution.