845-118-541-208

Heilind Number:EDA845-118-541-208
Manufacturer:EDAC
Manufacturer Number:845-118-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-541-208

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board to Board Connector. Featuring a sleek design in a vibrant green hue, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring both performance and safety. With two rows and 118 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity game with this essential component.