845-118-541-502

Heilind Number:EDA845-118-541-502
Manufacturer:EDAC
Manufacturer Number:845-118-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-541-502

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector, designed for seamless and reliable connections. Featuring a vibrant green color, it adds a touch of visual appeal to your setup. With a 3A amperage and durable UL 94V-0 Diallyl Phthalate housing material, it ensures safe and efficient power delivery. Its two rows and 118 positions offer ample connectivity options, while the copper alloy contact material guarantees optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Engineered for versatility, it has a straight mount orientation and can withstand temperatures ranging from -40 to 105°C. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast.