845-118-541-503

Heilind Number:EDA845-118-541-503
Manufacturer:EDAC
Manufacturer Number:845-118-541-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-541-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-541-503

Detailed Description

Enhance connectivity in your electronics with this dual-row green PCB connector. Designed for seamless integration, it features 118 positions with a pitch of .1 inches, ensuring reliable performance. The housing, made from UL 94V-0 DAP, offers durability and safety. Each row is spaced .2 inches apart, allowing for efficient PCB layout. Crafted with copper alloy contacts, it guarantees excellent conductivity. With a straight mount orientation, it's easy to install for a secure connection. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Perfect for board-to-board or card edge connections, it's a versatile solution for your electronic projects. Upgrade your connectivity with this high-quality PCB connector.