845-118-541-504

Heilind Number:EDA845-118-541-504
Manufacturer:EDAC
Manufacturer Number:845-118-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-541-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures both durability and safety. With two rows of 118 copper alloy contact positions, it offers seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Perfect for a wide range of applications, this connector is a must-have component for your electronic projects.