845-118-541-507

Heilind Number:EDA845-118-541-507
Manufacturer:EDAC
Manufacturer Number:845-118-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-541-507

Detailed Description

Enhance connectivity in your electronic setups with this high-performance Board to Board PCB Connector. Featuring a vibrant green color, it adds a touch of visual appeal while offering seamless functionality. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it ensures durability and safety in all applications. The connector boasts two rows with a total of 118 positions, facilitating efficient data transmission. Its copper alloy contacts guarantee reliable connectivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Designed for straight mounting orientation, it offers versatility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Trust in its performance to deliver seamless connections in your projects.