845-118-541-512

Heilind Number:EDA845-118-541-512
Manufacturer:EDAC
Manufacturer Number:845-118-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-541-512

Detailed Description

Enhance connectivity within your electronic devices with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensuring both reliability and visual appeal. With two rows and a total of 118 positions, it offers ample connectivity options while maintaining a compact .1 inch pitch. The contact material, crafted from Copper Alloy, guarantees optimal conductivity for your applications. Whether for data transfer or power distribution, this connector is a versatile solution. Its straight mount orientation and precise row spacing of .2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in its performance and durability, meeting the highest industry standards. Elevate your PCB connections with this essential component.