845-118-541-804

Heilind Number:EDA845-118-541-804
Manufacturer:EDAC
Manufacturer Number:845-118-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-541-804

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 118 positions in a straight mount orientation, allowing for seamless and efficient PCB connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures optimal safety and reliability, even in challenging operating environments with temperatures ranging from -40 to 105 °C. Each connector is crafted with copper alloy contacts, guaranteeing superior conductivity and longevity. With a pitch of .1 in and row spacing of .2 in, this connector offers precise alignment and secure attachment for your electronic components. Elevate your PCB assembly process with this essential connector, a must-have for any electronics enthusiast or professional.