845-118-541-807

Heilind Number:EDA845-118-541-807
Manufacturer:EDAC
Manufacturer Number:845-118-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-541-807

Detailed Description

Enhance your PCB connectivity with our cutting-edge 2-row Card Edge Connector. Designed for seamless integration, this connector features 118 positions for comprehensive linking capabilities. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance in demanding environments. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation offers easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your setup with this essential component for efficient and secure board-to-board connections.