845-118-542-201

Heilind Number:EDA845-118-542-201
Manufacturer:EDAC
Manufacturer Number:845-118-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-542-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 118-position Board To Board PCB Connector. Designed for seamless integration onto PCBs, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation even in demanding environments. Its dual-row layout, with a pitch of .1 inches and row spacing of .2 inches, allows for efficient signal transmission. Crafted with copper alloy contacts, it guarantees secure and stable connections. Operating flawlessly at temperatures ranging from -40 to 105°C, this connector is ideal for various applications in industries such as automotive, telecommunications, and consumer electronics. Trust in its straight mount orientation to effortlessly accommodate your PCB layout needs and streamline your assembly process. Upgrade your connection solutions with this essential component.