845-118-542-202

Heilind Number:EDA845-118-542-202
Manufacturer:EDAC
Manufacturer Number:845-118-542-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-542-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-542-202

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring a sleek green design that stands out in any assembly. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it offers unparalleled durability and safety. The copper alloy contact material ensures reliable and efficient current flow, with an amperage rating of 3 A. Boasting two rows of 118 positions each, this connector facilitates seamless data transmission between PCBs. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Designed for versatility, it operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.