845-118-542-207

Heilind Number:EDA845-118-542-207
Manufacturer:EDAC
Manufacturer Number:845-118-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-542-207

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for optimal efficiency, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue. With two rows and a total of 118 positions, it offers ample space for secure and seamless board-to-board connections. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications, from industrial to consumer electronics. Its straight mount orientation further simplifies installation, making it a must-have component for your PCB assembly projects. Elevate your connectivity solutions with this top-of-the-line Card Edge Connector.