845-118-542-208

Heilind Number:EDA845-118-542-208
Manufacturer:EDAC
Manufacturer Number:845-118-542-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-542-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-542-208

Detailed Description

Elevate your connectivity with this cutting-edge board-to-board PCB connector, designed for seamless integration in electronic systems. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector guarantees both high performance and safety. With two rows of 118 positions each, it offers ample connectivity for your devices, while the copper alloy contact material ensures reliable signal transmission. The .1-inch pitch and .2-inch row spacing, along with a straight mount orientation, make for easy and efficient assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various environments. Upgrade your PCB connections with this essential component, a must-have in any electronic engineer's toolkit.