845-118-542-212

Heilind Number:EDA845-118-542-212
Manufacturer:EDAC
Manufacturer Number:845-118-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-542-212

Detailed Description

Enhance your electronic connections with our Green Board-to-Board PCB Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, ensuring reliable conductivity. With two rows of 118 positions each, it offers ample connectivity for your PCB assembly needs. The .1-inch pitch and .2-inch row spacing allow for easy installation and secure attachment. Operating in temperatures ranging from -40 to 105 °C, it is suitable for a variety of environments. Perfect for use in various electronic devices, this connector guarantees seamless signal transmission. Upgrade your connectivity solutions with this high-quality component.