845-118-542-502

Heilind Number:EDA845-118-542-502
Manufacturer:EDAC
Manufacturer Number:845-118-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-542-502

Detailed Description

Enhance your electronic connections with our high-performance green PCB connector. Designed for optimal functionality, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in any application. With two rows and a total of 118 positions, it offers ample connectivity options. The copper alloy contact material guarantees efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Whether you require a straight or right-angle mount orientation, this connector delivers flexibility. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your board-to-board connections with this essential component.