845-118-542-507

Heilind Number:EDA845-118-542-507
Manufacturer:EDAC
Manufacturer Number:845-118-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-542-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-542-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance 118-position board-to-board PCB connector. Designed for seamless integration, its durable UL 94V-0 Diallyl Phthalate housing ensures reliability in various environments. The dual-row configuration allows for efficient signal transmission, while the copper alloy contacts guarantee superior conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your system with this essential component for seamless data transfer and power distribution.