845-118-542-512

Heilind Number:EDA845-118-542-512
Manufacturer:EDAC
Manufacturer Number:845-118-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-542-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. With 118 positions spread across 2 rows and a pitch of .1 inches, it offers seamless integration for your electronic components. The straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Upgrade your circuitry with this efficient green-colored connector.