845-118-542-803

Heilind Number:EDA845-118-542-803
Manufacturer:EDAC
Manufacturer Number:845-118-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-542-803

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With two rows and a total of 118 positions, it offers ample space for your electronic components. The contact material, crafted from Copper Alloy, ensures reliable conductivity. Operating in a wide temperature range from -40 to 105 °C, this connector is perfect for diverse industrial environments. Its straight mount orientation and a pitch of .1 inch, with row spacing of .2 inch, guarantee easy installation on your PCB. Trust in our connector for efficient and secure board-to-board connections.