845-118-542-804

Heilind Number:EDA845-118-542-804
Manufacturer:EDAC
Manufacturer Number:845-118-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-542-804

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows of 118 positions each, ensuring stable and efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any environment. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and connection. Crafted with copper alloy contact material, it ensures optimal conductivity for reliable performance. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Upgrade your PCB setup with this essential connector, a must-have in any electronic assembly toolkit.