845-118-542-807

Heilind Number:EDA845-118-542-807
Manufacturer:EDAC
Manufacturer Number:845-118-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-542-807

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for precision and reliability, this connector features two rows with a total of 118 positions, allowing for seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and longevity in use. Each contact is made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers efficient and secure mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Whether for industrial or consumer applications, this connector is a essential component for your PCB assembly needs. Upgrade your connectivity solutions today.