845-118-542-808

Heilind Number:EDA845-118-542-808
Manufacturer:EDAC
Manufacturer Number:845-118-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-542-808

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in all applications. With two rows and a total of 118 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transmission. Designed for seamless integration, it has a straight mount orientation and a compact pitch of .1 inches, with a row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your PCB setup with this essential connector for optimal performance.