845-118-542-812

Heilind Number:EDA845-118-542-812
Manufacturer:EDAC
Manufacturer Number:845-118-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-542-812

Detailed Description

Enhance connectivity within your electronic devices with this robust Board-to-Board PCB Connector. Featuring a sleek green design, it boasts a dual-row configuration with 118 positions for seamless data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it ensures reliable performance even in challenging environments. The .1-inch pitch and .2-inch row spacing allow for precise and secure connections, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB connectivity with this high-quality component.