845-118-544-201

Heilind Number:EDA845-118-544-201
Manufacturer:EDAC
Manufacturer Number:845-118-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-544-201

Detailed Description

Elevate your connectivity with this meticulously engineered Card Edge Connector. Designed for seamless integration in PCB assemblies, this high-performance connector boasts a sleek green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of 118 positions, it offers ample room for secure and efficient data transmission. Crafted with precision, the contact material is a robust Copper Alloy, guaranteeing reliable conductivity. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation ensures a perfect fit. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Upgrade your connections with this essential component that combines performance, durability, and safety in one sleek package.