845-118-544-212

Heilind Number:EDA845-118-544-212
Manufacturer:EDAC
Manufacturer Number:845-118-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-544-212

Detailed Description

Enhance connectivity in your electronic projects with our versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing in a vibrant green hue, ensuring both durability and visual appeal. With two rows and a total of 118 positions, it offers ample room for intricate PCB layouts. The copper alloy contacts guarantee reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precision mating. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a seasoned professional or a DIY enthusiast, this component is a must-have for your connectivity needs. Elevate your projects with seamless and efficient board-to-board connections.