845-118-544-512

Heilind Number:EDA845-118-544-512
Manufacturer:EDAC
Manufacturer Number:845-118-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-544-512

Detailed Description

Enhance connectivity in your circuitry with our high-performance Board To Board PCB Connector. Featuring two rows with a total of 118 positions, this connector ensures seamless communication between components. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing durability and safety. Each contact is made of Copper Alloy, providing efficient conductivity. With a pitch of .1 inch and row spacing of .2 inches, it offers precise and secure connections. The mount orientation is straight, facilitating easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is reliable in various environments. Upgrade your electronics with this essential component, perfect for professionals and hobbyists alike.