845-118-544-808

Heilind Number:EDA845-118-544-808
Manufacturer:EDAC
Manufacturer Number:845-118-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-544-808

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features a sleek green housing made of UL 94V-0 Diallyl Phthalate for optimal safety and performance. With two rows and a total of 118 positions, it offers ample connectivity options for your devices. The contact material, crafted from durable Copper Alloy, ensures reliable and efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide variety of applications. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Upgrade your connectivity solutions with this high-quality connector, a must-have for any tech enthusiast or professional.