845-118-555-201

Heilind Number:EDA845-118-555-201
Manufacturer:EDAC
Manufacturer Number:845-118-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-555-201

Detailed Description

Enhance your electronic connections with our cutting-edge Green Board-to-Board PCB Connector. Designed for optimal performance, this connector features two rows with a total of 118 positions, ensuring seamless integration in your circuitry. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and reliability. The copper alloy contact material provides efficient conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, it's easy to install in any setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Elevate your electronic projects with this essential component.