845-118-555-203

Heilind Number:EDA845-118-555-203
Manufacturer:EDAC
Manufacturer Number:845-118-555-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-555-203

Detailed Description

Enhance connectivity in your electronic projects with this dual-row Board To Board PCB Connector. Crafted with precision and durability in mind, it features 118 positions for seamless data transmission. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and reliability in various environments, with a wide operating temperature range of -40 to 105 °C. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy installation. Whether you're a professional or DIY enthusiast, this connector, with a straight mount orientation, is essential for creating efficient and stable connections on your PCBs. Upgrade your setup with this high-quality component and experience enhanced performance in your projects.