845-118-555-207

Heilind Number:EDA845-118-555-207
Manufacturer:EDAC
Manufacturer Number:845-118-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-555-207

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for precision and reliability, it features 118 positions in a dual-row configuration, ensuring seamless connectivity. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, guarantees both durability and safety. Each copper alloy contact is meticulously crafted for optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. With a straight mount orientation and an extended operating temperature range of -40 to 105°C, this connector is suited for a wide range of applications, making it a must-have in any electronic setup. Elevate your connectivity solutions with this essential component.