845-118-555-212

Heilind Number:EDA845-118-555-212
Manufacturer:EDAC
Manufacturer Number:845-118-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-555-212

Detailed Description

Enhance your PCB connectivity with this meticulously designed Board to Board Connector. Built for optimal performance, it features 118 positions spread across two rows, ensuring seamless data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees safety and longevity even in challenging environments. Each contact point is crafted from high-quality Copper Alloy, offering impeccable conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is effortless. Operating at temperatures ranging from -40 to 105°C, this connector is suitable for various industrial applications. Its straight mount orientation simplifies installation, while its vibrant green color adds a touch of visual distinction. Elevate your circuitry with this essential component, a reliable solution for your connectivity needs.