845-118-555-504

Heilind Number:EDA845-118-555-504
Manufacturer:EDAC
Manufacturer Number:845-118-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-118-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:118
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-118-555-504

Detailed Description

Upgrade your PCB connections with our premium Board To Board Card Edge Connector. Designed for high-performance applications, this connector features a durable UL 94V-0 Diallyl Phthalate housing that ensures safe and reliable operation. With two rows and a total of 118 positions, it offers ample connectivity options for your circuit boards. The copper alloy contacts provide superior conductivity, while the .1-inch pitch and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Trust in our connector to deliver seamless and efficient connections for your electronic devices.